Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Board Type
Copper Clad
Substrate Material
FR4
Perforated
No
Product Length (mm)
230
Product Thickness (mm)
1.6
Product Depth (mm)
150
Order Quantity

