Connector Accessories
660-024J09F2-01
Connector Accessories Receptacle Protective Cover Straight Aluminum Gold Over Cadmium Over Electroless Nickel
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Receptacle Protective Cover
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Gold Over Cadmium Over Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Diameter (mm)
23
Product Length (mm)
23

