Arrow Electronic Components Online
660024B17D401|GLENAIR|simage
660024B17D401|GLENAIR|limage
Connector Accessories

660-024B17D4-01

Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Receptacle Protective Cover
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Aluminum
  • Plating
    Cadmium
  • Color
    Olive Drab
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Product Diameter (mm)
    37
  • Product Length (mm)
    23

Documentation and Resources

Datasheets
Design resources