Arrow Electronic Components Online
660008C12S1002|GLENAIR|simage
660008C12S1002|GLENAIR|limage
Connector Accessories

660-008C12S10-02

Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug Protective Cover
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Aluminum
  • Plating
    Anodize
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Product Diameter (mm)
    25.4
  • Product Length (mm)
    15.5

Documentation and Resources

Datasheets
Design resources