Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Optoelectronics
/
Indicators
/
Panel Mount Indicators
/
659-2455-303F - Dialight
패널 마운트 표시기
659-2455-303F
Panel Mount Indicators
Dialight
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Diameter
16.4
Mounting
Panel
Package Length
44.5
PCB changed
2
Pin Count
2
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model