Arrow Electronic Components Online
65824001|FCI|simage
65824001|FCI|limage
Connector Accessories

65824-001

Quickie Header, Wire to Board Connector, Sea horse Latch Double Row, 2.54 mm (0.1 in.), Right Angle Header

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Latch
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Right Angle
  • Material
    Polyethylene Terephthalate
  • Packaging
    Bag
  • Product Depth (mm)
    6.6
  • Tradename
    Quickie®
Order Quantity

Documentation and Resources

Datasheets
Design resources