Dev Kit
65801-034LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 5 Positions, 2.54mm (.100in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
5
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
500VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
17.53
Product Depth (mm)
15.49
Product Height (mm)
2.54
Tradename
Clincher™
Mounting
Cable Mount

