Dev Kit
65801-020LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 20 Positions, 2.54mm (.100in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
20
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
55.63
Product Depth (mm)
15.49
Product Height (mm)
2.54
Tradename
Clincher™
Mounting
Cable Mount
Order Quantity

