Arrow Electronic Components Online
65801010LF|FCI|limage
65801010LF|FCI|simage
Dev Kit

65801-010LF

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 10 Positions, 2.54mm (.100in) Pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    500VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    30.23
  • Product Depth (mm)
    15.49
  • Product Height (mm)
    2.54
  • Tradename
    Clincher™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources