Arrow Electronic Components Online
658|ADAFRUIT|simage
658|ADAFRUIT|limage
External Plug-In Adapters

658

Plug-In Adapter Single-OUT 5V 10A

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    10
  • Input Connector Type
    IEC Male
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Power Indicator
    Yes
  • Product Weight (g)
    420
  • Mounting
    Desktop
  • Package Height
    33 mm
  • Package Width
    60 mm
  • Package Length
    140 mm

Documentation and Resources

Datasheets
Design resources