Connector Jumpers and Shunts
65771-001
5.08mm (0.2inch) Centerline, Single Row Shunt Color Black 1.02 um (40 uin) Gold Plating
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Jumper
Gender
RCP
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
800VAC
Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
20
Packaging
Bag
Product Length (mm)
7.62
Product Depth (mm)
2.67
Product Height (mm)
9.55
Order Quantity

