Arrow Electronic Components Online
6576242|POMONA|simage
6576242|POMONA|limage
Test and Measurement Accessories

6576-24-2

Booted Alligator Clip To Booted Alligator Clip

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Clip
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Dimensions (mm)
    738.5

Documentation and Resources

Datasheets
Design resources