Panel Mount Indicators
657-3009-213F
LED Panel Mount Indicator Bi-Level Uni-Color White 2000mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Uni-Color
Color
White
Number of LEDs
2
Intensity
2000mcd
Viewing Angle (°)
110/80
Maximum Forward Voltage (V)
32
Maximum Forward Current (mA)
24(Typ)
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
65
Supplier Color
Cool White
Mounting Orientation
Right Angle
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
21.1
Mounting
Panel
Package Height
52.2
PCB changed
2
Pin Count
2

