Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.61.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Color
Green
Number of LEDs
1
Maximum Forward Voltage (V)
12
Maximum Forward Current (mA)
20(Typ)
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
65
Lens Appearance
Tinted Diffused
Supplier Color
Green
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
36.92
PCB changed
2
Pin Count
2
Order Quantity

