Lamps
656
T-3 1/4 Wedge Base Clear Incandescent Lamp 2500 Hours
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Lamp Type
Incandescent Lamp
Lamp Size
T-3 1/4
Average Rated Life (h)
2500
Lead/Base Style
Wedge Base
Color
Clear
Maximum Voltage Rating
28V
Current Rating (A)
0.06
Mean Spherical Candle Power (MSCP)
0.62

