Arrow Electronic Components Online
6563204303F|DIALIGHT|simage
6563204303F|DIALIGHT|limage
Panel Mount Indicators

6563204303F

LED Panel Mount Indicator Uni-Color Green 2110mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Intensity
    2110mcd
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    24
  • Maximum Forward Current (mA)
    20(Typ)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Typical Forward Voltage (V)
    24
  • Internal Protection
    No
  • Supplier Color
    Green
  • Wire Lead Size (AWG)
    18
  • IP Rating
    IP66/IP67
  • Housing Color
    White
  • Housing Material
    Nickel Plated Brass
  • Mounting Hole Diameter (mm)
    12.7
  • High Power
    No
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • Lens Shape Type
    Circular
  • Diameter
    16.51
  • Mounting
    Panel
  • Package Length
    59.69(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources