Arrow Electronic Components Online
6563202303F|DIALIGHT|simage
6563202303F|DIALIGHT|limage
Panel Mount Indicators

656-3202-303F

High Intensity LED Panel Mount Indicator

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    16.51x16.51x14.76
  • Intensity
    2880mcd
  • Maximum Forward Voltage (V)
    5
  • Maximum Forward Current (mA)
    15(Typ)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting Orientation
    Top Mount
  • Lens Shape Type
    Circular
  • Diameter
    16.51
  • Mounting
    Panel
  • Package Length
    59.69(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources