Arrow Electronic Components Online
6561403304F|DIALIGHT|simage
6561403304F|DIALIGHT|limage
Panel Mount Indicators

6561403304F

1/2in. PMI W/TERM Panel Mount Indicator

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Blue
  • Number of LEDs
    1
  • Typical Intensity
    290mcd
  • Maximum Forward Voltage (V)
    12
  • Maximum Forward Current (mA)
    17
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    53.3(Max)
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources