Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Intensity
190mcd
Viewing Angle (°)
80
Maximum Forward Voltage (V)
120(Typ)
Maximum Forward Current (mA)
5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Color
Yellow
Wire Lead Size (AWG)
18
IP Rating
IP66/IP67
Housing Color
White
Housing Material
Polycarbonate
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
12.7
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
16.51
Mounting
Panel
Package Length
53.3(Max)
PCB changed
2
Pin Count
2

