Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Typical Intensity
1100mcd
Maximum Forward Voltage (V)
24
Maximum Forward Current (mA)
21.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mounting Orientation
Top Mount
High Brightness
Yes
High Power
Yes
Lens Shape Type
Circular
Mounting
Panel
Package Length
53.3(Max)
PCB changed
2
Pin Count
2
Order Quantity

