Arrow Electronic Components Online
6561003304F|DIALIGHT|simage
6561003304F|DIALIGHT|limage
Panel Mount Indicators

656-1003-304F

Standard Panel Mount Indicator

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting Orientation
    Top Mount
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    53.3(Max)
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources