Connector Accessories
65307-001LF
PV® Wire-to-Board Connector System, Crimp-to-Wire Housing, Polarizing Plug
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Polarizing Plug
Body Orientation
Straight
Material
Polyamide 6/6
Color
Natural
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
4.06
Product Depth (mm)
2.03
Product Height (mm)
2.03
Tradename
Mini-PV™
Gender
PL

