Arrow Electronic Components Online
653|ABBATRON|simage
653|ABBATRON|limage
Fittings

653

Fittings Plug 0.5in Push In Tube Fitting Steel

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7307.99.50.45
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Hole Plug
  • Connection Type
    Push In Tube Fitting
  • Connection Size (Imperial - Decimal) (in)
    0.5
  • Material
    Steel
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources