Connector Discrete Wire Housing
65239-014LF
Conn Housing PL 28 POS 2.54mm Crimp ST Cable Mount Blue Bag
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
28
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
100000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25|50
Packaging
Bag
Product Length (mm)
35.48
Product Depth (mm)
14.01
Product Height (mm)
6.34
Mounting
Cable Mount

