Arrow Electronic Components Online
65239002LF|FCI|simage
65239002LF|FCI|limage
Connector Discrete Wire Housing

65239-002LF

Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 4 Position

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    100000
  • Packaging
    Bag
  • Product Length (mm)
    5
  • Product Depth (mm)
    6.59
  • Product Height (mm)
    14.01
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources