Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
BNC
Connector Type B
BNC
Cable Length (m)
0.914
Jacket Color
Black
Impedance (Ohm)
75
Maximum Voltage Rating
60VDC|30VAC
Maximum Operating Temperature (°C)
50
Jacket Material
Polyvinyl Chloride
Connector Orientation
Straight to Straight
RG Type
RG-59/U
Contact Plating
Gold
Contact Material
Brass

