Arrow Electronic Components Online
6510V120|POMONA|simage
6510V120|POMONA|limage
Cable Assembly Coaxial

6510-V-12-0

Cable Assembly Coaxial 0.304m BNC to BNC M-M

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    BNC
  • Connector Type B
    BNC
  • Cable Length (m)
    0.304
  • Jacket Color
    Black
  • Impedance (Ohm)
    75
  • Maximum Voltage Rating
    60VDC|30VAC
  • Maximum Operating Temperature (°C)
    50
  • Jacket Material
    Polyvinyl Chloride
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG-59/U
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources