Arrow Electronic Components Online
Connector Accessories

650FS001NF13

Connector Accessories Dummy Stowage Receptacle Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Dummy Stowage Receptacle
  • Body Orientation
    Straight
  • Product Length (mm)
    20.7
  • Product Depth (mm)
    28.6
  • Product Height (mm)
    28.6

Documentation and Resources

Datasheets
Design resources