Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Limiter
Application
Feeder Circuit|Fused Switch|Motor Controller Back-up Protection|Potential Transformer Protection|Power Transformer Protection
Fuse Size (mm)
247.65 X 76.2 X 403.22
Current Rating (A)
650
Maximum Voltage Rating (V)
5500
Maximum AC Voltage Rating (V)
5500
Termination Style
Clip
Number of Terminals
2
Product Depth (mm)
76.2
Product Length (mm)
247.65
Product Height (mm)
403.22
Mounting
Holder

