Hall Effect Sensors
65025-101
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin
Micropac IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-100
Typical Magnetic Sensor Hysteresis (Gs)
100
Maximum Magnetic Sensor Operating Point (Gs)
150
Typical Output Fall Time (us)
0.18
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
3.5
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (uA)
7000
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Supplier Temperature Grade
Screened
Mounting
Through Hole
Package Height
5.84 mm
Package Width
1.52 mm
Package Length
4.06 mm
PCB changed
3
Pin Count
3

