Arrow Electronic Components Online
Hall Effect Sensors

65017-101

Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin

Micropac Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Magnetic Type
    Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -100
  • Typical Magnetic Sensor Hysteresis (Gs)
    100
  • Maximum Magnetic Sensor Operating Point (Gs)
    150
  • Typical Output Fall Time (us)
    0.25
  • Maximum Output Current (mA)
    25
  • Minimum Operating Supply Voltage (V)
    3.5
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (uA)
    7000
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    5.84
  • Package Width
    1.52
  • Package Length
    4.06
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources