Arrow Electronic Components Online
6500PC185502199NE|HUBER_SU|simage
6500PC185502199NE|HUBER_SU|limage
Connector RF

6500_PC185-50-2/199_NE

Conn PC1.85 Terminator 0Hz to 67GHz 50Ohm Screw ST PL Gold

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Type
    PC1.85 Terminator
  • Gender
    PL
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 67G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Product Diameter (mm)
    9
  • Product Length (mm)
    11.9
Order Quantity

Documentation and Resources

Datasheets
Design resources