Connector RF
6500_PC185-50-1/199_NE
Conn PC1.85 Terminator 0Hz to 67GHz 50Ohm Screw ST RCP Gold
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Type
PC1.85 Terminator
Gender
RCP
Termination Method
Screw
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 67G
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Product Diameter (mm)
6.4
Product Length (mm)
13.6
Order Quantity

