Arrow Electronic Components Online
65MMPX5001111NE|HUBER_SU|simage
65MMPX5001111NE|HUBER_SU|limage
Connector RF

65_MMPX-50-0-1/111_NE

Conn MMPX 0Hz to 67GHz 50Ohm ST PL Gold Over Nickel Phosphorus Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MMPX
  • Gender
    PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 67G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Single
  • Product Weight (g)
    0.9
  • Product Diameter (mm)
    4.6
  • Product Length (mm)
    11.27

Documentation and Resources

Datasheets
Design resources