Connector RF
65_BNC-50-0-6/113_NE
Conn BNC 0Hz to 6GHz 50Ohm Screw ST Panel Mount PL Gold Over Nickel Phosphorus Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Screw
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Single
Product Diameter (mm)
14.5
Product Length (mm)
19.8
Mounting
Panel Mount

