Switch Toggle
64AT34-7E
Switch Toggle (ON) ON (ON) DP3T Locking Lever H58 1A 115VAC 28VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Actuator Style
Locking Lever
Pole Throw Configuration
DP3T
Switch Configuration
(ON) ON (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
1@115VAC 28VDC
Actuator Length (mm)
32.26
Mounting
Panel Mount with Threads
Termination Style
H58
Number of Terminals
12
Seal
Panel
Seal Location
Panel
Body Orientation
Straight
Thread Size
15/32-32
Product Weight (g)
40.82
Product Length (mm)
27.94
Product Depth (mm)
17.02
Product Height (mm)
72.14
Order Quantity

