Connector Headers and PCB Receptacles
64991-S08-3RLF
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
29.98
Product Depth (mm)
13.08
Product Height (mm)
13.97
Mounting
Through Hole