Cable Assembly Other
6483
M12 Standard Sensor/Actuator Single-Ended Cordset: Male, straight, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A PVC orange cable, 8-wires, 0.25 mm²
VolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Contacts
8
Gender
PL
Cable Length (m)
20
Color
Orange
Maximum Voltage Rating
30V
Maximum Operating Temperature (°C)
105
Contact Plating
Gold Over Nickel
Contact Material
Brass
Maximum Current Rating (A)
2
Connector Orientation
Straight
Jacket Material
Polyvinyl Chloride