Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fuse Cover
Fuse Size
5 X 20
Current Rating (A)
6.3
Maximum Voltage Rating
250V
Product Length (mm)
26.6
Product Depth (mm)
9
Product Height (mm)
9.7
Body Material
Thermoplastic
Mounting
Screw Mount
Order Quantity

