Connector Headers and PCB Receptacles
647676-3
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Body Orientation
Right Angle
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Tail Length (mm)
5.34
Mounting
Through Hole

