Connector Headers and PCB Receptacles
647290-1
Conn Unshrouded Header HDR 3Power POS 3.96mm Solder ST Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
11.89
Product Depth (mm)
6.35
Product Height (mm)
13.33
Tail Length (mm)
3.17
Mounting
Through Hole

