Connector Backplane
6469183-1
Conn High Speed HDR 60 POS 2.5mm Press Fit RA Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed
Gender
HDR
Number of Contacts
60
Termination Method
Press Fit
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
0.7/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
24.9
Product Depth (mm)
30.05
Product Height (mm)
18.98
Tail Length (mm)
2.2
Mounting
Through Hole

