Arrow Electronic Components Online
646477-1|TE|simage
646477-1|TE|limage
コネクタアクセサリ

646477-1

Connector Accessories Shroud Straight Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Custom
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Shroud
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Mounting
    Through Hole
  • Packaging
    Package
  • Product Length (mm)
    50
  • Product Depth (mm)
    21.4
  • Product Height (mm)
    13.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources