Arrow Electronic Components Online
No Image Available
Connector Headers and PCB Receptacles

6450882-2

Conn Header RCP 11Power/24Signal POS Press Fit RA Thru-Hole 112 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    42/Contact
  • Maximum Voltage Rating
    200VDC|200VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources