Connector Headers and PCB Receptacles
6450880-1
Conn Board to Board RCP 9Power/24Signal POS 2.54mm Press Fit RA Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
9Power/24Signal
Number of Rows
4
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
50/Contact
Maximum Voltage Rating
200VDC|200VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
64.89
Product Depth (mm)
20.83
Product Height (mm)
11.94
Tail Length (mm)
3.02
Mounting
Through Hole
Order Quantity

