Connector Headers and PCB Receptacles
6450849-6
Conn Board to Board HDR 10Power/36Signal POS 2.54mm Press Fit RA Side Entry Thru-Hole Tape
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
10Power/36Signal
Number of Rows
4
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
50/Contact
Maximum Voltage Rating
300VDC|300VAC
Insulation Resistance (MOhm)
1000/500
Maximum Contact Resistance (mOhm)
0.7/1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tape
Product Length (mm)
101.34
Product Depth (mm)
23.62
Product Height (mm)
14.57
Tail Length (mm)
5.33
Mounting
Through Hole

