Connector Headers and PCB Receptacles
6450830-2
Conn Board to Board HDR 9Power/24Signal POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
9Power/24Signal
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
50/Contact
Maximum Voltage Rating
200VAC|200VDC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
64.89
Product Depth (mm)
23.62
Product Height (mm)
14.57
Tail Length (mm)
4.45
Mounting
Through Hole

