Connector Accessories
643266-1
Connector Accessories Strain Relief Straight Nylon Black Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Nylon
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Length (mm)
37.46
Product Depth (mm)
38.1
Product Height (mm)
17.78

