Reduced Price
Connector Discrete Wire Housing
643212011
Conn Housing RCP 53Power POS 2.54mm/3.5mm/7mm Crimp ST Cable Mount Black Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
53Power
Number of Rows
5
Termination Method
Crimp
Terminal Pitch (mm)
2.54/3.5/7
Body Orientation
Straight
Maximum Current Rating (A)
(2.5/12/21)/Contact
Maximum Voltage Rating
14VDC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
20
Packaging
Carton
Product Weight (g)
50.86
Product Length (mm)
63.75
Product Depth (mm)
46.1
Product Height (mm)
41.25
Mounting
Cable Mount

