Arrow Electronic Components Online
643191216|MOLEX|simage
643191216|MOLEX|limage
Reduced Price
Connector Discrete Wire Housing

643191216

Conn Housing RCP 32Power POS 2.54mm/3.7mm Crimp ST Cable Mount Blue Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    32Power
  • Number of Rows
    4
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54/3.7
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    (12/6)/Contact
  • Maximum Voltage Rating
    14VDC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    20
  • Packaging
    Carton
  • Product Weight (g)
    29.426
  • Product Length (mm)
    47
  • Product Depth (mm)
    35.25
  • Product Height (mm)
    40.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources